+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16682W

Terminals cover; female; for push-on 4,8mm connectors; ways: 1

Manufacturer: IMP

Manufacturer part number:
16682W
TME Symbol:
16682W

Specification

Manufacturer
IMP
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 4,8mm connectors
Number of ways
1
Gross weight0.165 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
16682W
50612 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcsCardboard = 25 000 pcs