+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic accessories | push-in fitting | |
Splice terminal variant | angled 45° | |
Operating pressure | -0.95...15bar | |
Body material | nickel plated brass, PBT | |
Thread | G 1/2" | |
Cable external diameter | 6mm | |
Kind of thread | outside | |
Application - series/manufacturer | BLUELINE | |
Operating temperature | 0...60°C | |
Application | compressed air, vacuum |