+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

167.038-8

Push-in fitting; angled 45°; -0.95÷15bar; Thread: G 3/8"; 0÷60°C


Manufacturer: PNEUMAT

Manufacturer part number:
167.038-8
TME Symbol:
167.038-8

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
angled 45°
Operating pressure
-0.95...15bar
Body material
nickel plated brass, PBT
Thread
G 3/8"
Cable external diameter
8mm
Kind of thread
outside
Application - series/manufacturer
BLUELINE
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight22 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
167.038-8
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.