+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1670.5202

Switch: push-button; Pos: 2; DPST; 16A/250VAC; OFF-ON; IP54; green


Manufacturer: Marquardt

Manufacturer part number:
1670.5202
TME Symbol:
1670.5202

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
16A / 250V AC
Switching method
OFF-ON
IP rating
IP54
Illumination
filament lamp
Backlight colour
green
Illumination voltage
230V
Leads
connectors
Max. contact resistance:
100mΩ
Button shape
rectangular
Mounting hole dimensions
30x22.2mm
Body colour
black
Contact plating
silver plated
Actuator colour
green
Panel thickness
max. 5mm
Mounting
on panel
Material
polyamide
Manufacturer series
1670
Dimensions
33x25x22.5mm
Leads dimensions
6.3x0.8mm
Operating temperature
-20...85°C
Gross weight19.29 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
1670.5202
71 in TME stock
Net price for quantities from 1 pcs - 19.32 USDGross price for quantities from 1 pcs - 19.32 USD
Net price for quantities from 3 pcs - 18.34 USDGross price for quantities from 3 pcs - 18.34 USD
Net price for quantities from 10 pcs - 17.35 USDGross price for quantities from 10 pcs - 17.35 USD
Net price for quantities from 50 pcs - 16.39 USDGross price for quantities from 50 pcs - 16.39 USD
Net price for quantities from 100 pcs - 15.81 USDGross price for quantities from 100 pcs - 15.81 USD
Net price for quantities from 200 pcs - 15.25 USDGross price for quantities from 200 pcs - 15.25 USD
Net price for quantities from 400 pcs - 14.72 USDGross price for quantities from 400 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs