+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

167301-4

Contact; female; AMPMODU MOD IV; gold-plated; 0.2÷0.6mm2; reel


Manufacturer: TE Connectivity

Manufacturer part number:
167301-4
TME Symbol:
167301-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
AMPMODU MOD IV
Contact plating
gold-plated
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Gross weight0.118 g
See other products in this category: Other connectors TE Connectivity,
*
167301-4
0 in TME stock
No. of pieces (Multiplicity: 17 500)
Minimum order quantity: 17 500.
Multiplicity: 17 500.
Net price for quantities from 17500 pcs - 0.19 USDGross price for quantities from 17500 pcs - 0.19 USD
Net price for quantities from 52500 pcs - 0.18 USDGross price for quantities from 52500 pcs - 0.18 USD
Net price for quantities from 70000 pcs - 0.18 USDGross price for quantities from 70000 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 17 500 pcs