+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1674740000

8mm; 17mm; white; ESG

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1674740000
TME Symbol:
1674740000

Specification

Manufacturer
WEIDMÜLLER
Width
8mm
Length
17mm
Colour
white
Manufacturer series
ESG
Material
polyamide
Gross weight0.55 g
See other products in this category: Printers and Markers WEIDMÜLLER
See other products from this series.:
*
1674740000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD