+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

167501-2

Screw; MDR; AMPLIMITE; Thread len: 7.9mm; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
167501-2
TME Symbol:
167501-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Application
MDR
Application - series/manufacturer
AMPLIMITE
Thread length
7.9mm
Thread
UNC 4-40
Screw length
12700mm
Kit contents
  • 4 washers
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight1.18 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
167501-2
436 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 25 pcs - 4.13 USDGross price for quantities from 25 pcs - 4.13 USD
Packaging method by the manufacturer:Bag = 50 pcs