+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1677.05.00.9

Terminal: flat; 2.8mm; 0.5mm; male; 0.3÷1mm2; crimped; for cable

Manufacturer: IMP

Manufacturer part number:
1677.05.00.9

Alternative designations: 1677.00.9

TME Symbol:
1677.05.00.9

Specification

Manufacturer
IMP
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Wire cross-section
0.3...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Gross weight0.247 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
1677.05.00.9
0 in TME stock
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcsBag = 10 000 pcs