+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
AC contacts rating @L | 4A / 250V AC | |
AC contacts rating @R | 16A / 250V AC | |
Switching method | OFF-ON | |
IP rating | IP40 | |
Illumination | none | |
Leads | connectors | |
Max. contact resistance: | 100mΩ | |
Button shape | rectangular | |
Mounting hole dimensions | 19.8x12.9mm | |
Body colour | black | |
Contact plating | silver plated | |
Actuator colour | black | |
Panel thickness | max. 3mm | |
Mounting | on panel | |
Body dimensions | 21x15x19.7mm | |
Manufacturer series | 1683 | |
Shape | rectangular | |
Leads dimensions | 4.8x0.8mm | |
Related items | 203.701.011 | |
Operating temperature | -20...100°C |