+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

169400

Crimping tool: cable terminals; 265mm; without crimping dies


Manufacturer: TE Connectivity

Manufacturer part number:
169400
TME Symbol:
169400

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Tool length
265mm
Related items
169404, 169409, 734410
Version
without crimping dies
Crimp tool features
  • jaws can be easily changed
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight733.1 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
169400
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 604.54 USDGross price for quantities from 1 pcs - 604.54 USD
Net price for quantities from 3 pcs - 562.85 USDGross price for quantities from 3 pcs - 562.85 USD
Net price for quantities from 5 pcs - 542.00 USDGross price for quantities from 5 pcs - 542.00 USD