+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

169485

Tool: for crimping; 30AWG÷14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
169485
TME Symbol:
169485

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
30AWG...14AWG
Length
279mm
Version
manual
Gross weight490 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
169485
0 in TME stock
Net price for quantities from 1 pcs - 2 834.29 USDGross price for quantities from 1 pcs - 2 834.29 USD
No. of pieces (Multiplicity: 1)