+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | RG6 | |
Cable structure | 1x18AWG | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Core diameter | 18AWG | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | green | |
Operating temperature | -30...75°C | |
Cable application | indoor | |
Package contents | 305m | |
Cable external diameter | 6.96mm | |
CPR standard | Eca | |
Package contents - ft | 1000ft | |
Conform to the norm | UL 1666 | |
Information | The UL Label and Mark on full factory packaging only |