+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1694ABHD3

Connector: BNC; plug; male; coaxial; straight; 75Ω; crimped; RG6


Manufacturer: BELDEN

Manufacturer part number:
1694ABHD3
TME Symbol:
1694ABHD3

Specification

Manufacturer
BELDEN
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
RG6
Mechanical mounting
for cable
Contact plating
gold-plated
Max. frequency
4.5GHz
Gross weight13.3 g
Certificates
See other products in this category: BNC connectors BELDEN,
*
1694ABHD3
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
Net price for quantities from 500 pcs - 3.01 USDGross price for quantities from 500 pcs - 3.01 USD
Net price for quantities from 750 pcs - 2.92 USDGross price for quantities from 750 pcs - 2.92 USD
Packaging method by the manufacturer:Cardboard = 50 pcs