+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1694ELW.00305

Wire: coaxial; RG6; 1x18AWG; wire; Cu; LSZH; black; 305m; CPR: Cca


Manufacturer: BELDEN

Manufacturer part number:
1694ELW.00305
TME Symbol:
1694ELW.00305

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG6
Cable structure
1x18AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
18AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-30...70°C
Resistance to
flame
Package contents
305m
Cable external diameter
6.96mm
CPR standard
Cca
Package contents - ft
1000ft
Conform to the norm
IEC 60332-1-2
Cable application
  • indoor
  • outdoor
Gross weight67.13 g
Certificates
EAN code8719605202598
See other products in this category: Coaxial Cables BELDEN,
*
1694ELW.00305
0 in TME stock
Net price for quantities from 305 m - 4.60 USDGross price for quantities from 305 m - 4.60 USD
Net price for quantities from 610 m - 4.02 USDGross price for quantities from 610 m - 4.02 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.