+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | microphone cable | |
Cable structure | 1x2x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 22AWG | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV | |
Operating temperature | -30...60°C | |
Cable application | indoor | |
Package contents | 76m | |
Cable external diameter | 5.97mm | |
CPR standard | Eca | |
Conform to the norm | IEC 60332-1-2 | |
Package contents - ft | 250ft |