+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1697910000

Cable tie; L: 197mm; W: 4.5mm; black; 220N; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1697910000
TME Symbol:
1697910000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
197mm
Tie width
4.5mm
Colour
black
Tie strength
220N
Operating temperature
-40...85°C
Bundle diameter
50mm
Gross weight4.4 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1697910000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5 000.
Multiple of: 1.
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD