+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1697950000

Cable tie; self-adhesive; black; L: 19mm; Width: 19mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1697950000
TME Symbol:
1697950000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Mounting
self-adhesive
Body colour
black
Length
19mm
Width
19mm
Gross weight2.7 g
See other products in this category: Cable Ties - Holders WEIDMÜLLER,
*
1697950000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7 500.
Multiplicity: 1.
Net price for quantities from 7500 pcs - 0.13 USDGross price for quantities from 7500 pcs - 0.13 USD
Net price for quantities from 22500 pcs - 0.11 USDGross price for quantities from 22500 pcs - 0.11 USD
Net price for quantities from 37500 pcs - 0.10 USDGross price for quantities from 37500 pcs - 0.10 USD