+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16A-GM-1.0

Contact; male; copper alloy; gold-plated; 1mm2; 18AWG; bulk; 16A

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
16A-GM-1.0
TME Symbol:
16A-GM-1.0

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Wire size
18AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
16A
Gross weight1.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
16A-GM-1.0
2 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts