+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16A-SF-1.0

Contact; female; copper alloy; silver plated; 1mm2; 18AWG; bulk

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
16A-SF-1.0
TME Symbol:
16A-SF-1.0

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1mm2
Wire size
18AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
16A
Gross weight1.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
16A-SF-1.0
1 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs