+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16LET

Fuse: fuse; 16A; 240VAC; 150VDC; LET

Manufacturer: BUSSMANN

Manufacturer part number:
16LET
TME Symbol:
16LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
16A
Rated voltage
150V DC/240V AC
Manufacturer series
LET
Gross weight25.98 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
16LET
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs