+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEP150M

Capacitor: polymer; 150uF; 16VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEP150M
TME Symbol:
16SEP150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
3.02A
Impedance
30mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEP150M
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD