+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEP39M

Capacitor: polymer; 39uF; 16VDC; THT; ±20%; Ø6.3x6mm; Pitch: 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEP39M
TME Symbol:
16SEP39M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
39µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Terminal pitch
2.5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
1.62A
Impedance
50mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
6mm
Gross weight0.27 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEP39M
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 000.
Multiple of: 500.
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD