+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEPC180M

Capacitor: polymer; 180uF; 16VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEPC180M
TME Symbol:
16SEPC180M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
4360mA
Impedance
16mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPC180M
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
Net price for quantities from 400 pcs - 0.56 USDGross price for quantities from 400 pcs - 0.56 USD
Net price for quantities from 600 pcs - 0.54 USDGross price for quantities from 600 pcs - 0.54 USD
Net price for quantities from 800 pcs - 0.52 USDGross price for quantities from 800 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
Net price for quantities from 2600 pcs - 0.47 USDGross price for quantities from 2600 pcs - 0.47 USD