+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 270µF | |
Operating voltage | 16V DC | |
Mounting | THT | |
Tolerance | ±20% | |
Body dimensions | Ø8x9mm | |
Terminal pitch | 3.5mm | |
Kind of capacitor | low ESR | |
Manufacturer series | OS-CON SEPC | |
Service life | 5000h | |
Operating current | 5A | |
Impedance | 10mΩ | |
Operating temperature | -55...105°C | |
Diameter | 8mm | |
Height | 9mm |