+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEPC270MX

Capacitor: polymer; 270uF; 16VDC; THT; ±20%; Ø8x9mm; OS-CON SEPC


Manufacturer: PANASONIC

Manufacturer part number:
16SEPC270MX
TME Symbol:
16SEPC270MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x9mm
Manufacturer series
OS-CON SEPC
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
9mm
Gross weight0.65 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPC270MX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.90 USDGross price for quantities from 2 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 148 pcs - 0.65 USDGross price for quantities from 148 pcs - 0.65 USD
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 400 pcs - 0.60 USDGross price for quantities from 400 pcs - 0.60 USD
Net price for quantities from 600 pcs - 0.58 USDGross price for quantities from 600 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD