+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEPC470M+T

Capacitor: polymer; 470uF; 16VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
16SEPC470M+T
TME Symbol:
16SEPC470M+T

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
6.1A
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.4 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPC470M+T
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 1500 pcs - 0.67 USDGross price for quantities from 1500 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)