+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEPF270M

Capacitor: polymer; 270uF; 16VDC; THT; ±20%; Ø8x7mm; OS-CON SEPF

Manufacturer: PANASONIC

Manufacturer part number:
16SEPF270M
TME Symbol:
16SEPF270M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Manufacturer series
OS-CON SEPF
Impedance
22mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.55 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPF270M
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 40 pcs - 0.72 USDGross price for quantities from 40 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 80 pcs - 0.64 USDGross price for quantities from 80 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 600 pcs - 0.56 USDGross price for quantities from 600 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)