+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEPG150M

Capacitor: polymer; 150uF; 16VDC; THT; ±20%; Ø5x9mm; Pitch: 2mm; SEPG


Manufacturer: PANASONIC

Manufacturer part number:
16SEPG150M
TME Symbol:
16SEPG150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø5x9mm
Terminal pitch
2mm
Manufacturer series
SEPG
Service life
5000h
Operating current
4.5A
Impedance
12mΩ
Operating temperature
-55...105°C
Diameter
5mm
Height
9mm
Gross weight0.055 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPG150M
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD