+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SEPG270W

Capacitor: polymer; 270uF; 16VDC; THT; ±20%; Ø6.3x8.9mm; 5000h; 10mΩ


Manufacturer: PANASONIC

Manufacturer part number:
16SEPG270W
TME Symbol:
16SEPG270W

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x8.9mm
Terminal pitch
2.5mm
Manufacturer series
OS-CON SEPG
Service life
5000h
Operating current
5040mA
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
8.9mm
Gross weight0.47 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPG270W
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD