+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 1mF | |
Operating voltage | 16V DC | |
Operating current | 4.3A | |
Mounting | SMD | |
Tolerance | ±20% | |
Body dimensions | Ø10x10mm | |
Service life | 1000h | |
Impedance | 16mΩ | |
Height | 10mm | |
Diameter | 10mm | |
Operating temperature | -55...125°C |