+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SVF180M

Capacitor: polymer; 180uF; 16VDC; SMD; OS-CON SVF; ±20%; Ø6.3x6mm

Manufacturer: PANASONIC

Manufacturer part number:
16SVF180M
TME Symbol:
16SVF180M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Service life
1000h
Impedance
22mΩ
Height
6mm
Diameter
6.3mm
Operating temperature
-55...125°C
Gross weight0.27 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVF180M
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 10000 pcs - 0.57 USDGross price for quantities from 10000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1 000)