+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SVP180M

Capacitor: polymer; 180uF; 16VDC; SMD; OS-CON SVP; ±20%; Ø8x11.9mm

Manufacturer: PANASONIC

Manufacturer part number:
16SVP180M
TME Symbol:
16SVP180M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
2000h
Impedance
20mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight1.277 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVP180M
211 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 400 pcs - 0.72 USDGross price for quantities from 400 pcs - 0.72 USD
Net price for quantities from 800 pcs - 0.69 USDGross price for quantities from 800 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs