+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SVPG270M

Capacitor: polymer; low ESR; 270uF; 16VDC; SMD; OS-CON SVPG; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
16SVPG270M
TME Symbol:
16SVPG270M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
270µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPG
Tolerance
±20%
Body dimensions
Ø6.3x9.9mm
Service life
5000h
Impedance
8mΩ
Height
9.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.886 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPG270M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 75 pcs - 0.89 USDGross price for quantities from 75 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 125 pcs - 0.82 USDGross price for quantities from 125 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Packaging method by the manufacturer:Reel = 500 pcs