+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16SVPG560M

Capacitor: polymer; 560uF; 16VDC; 5200mA; SMD; OS-CON SVPG; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
16SVPG560M
TME Symbol:
16SVPG560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
16V DC
Operating current
5.2A
Mounting
SMD
Manufacturer series
OS-CON SVPG
Tolerance
±20%
Body dimensions
Ø8x10mm
Service life
5000h
Impedance
10mΩ
Height
10mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPG560M
0 in TME stock
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
No. of pieces (Multiplicity: 500)