+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16TDC100MYF

Capacitor: tantalum-polymer; 100uF; SMD; 16VDC; 1800mA; 50mΩ; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
16TDC100MYF
TME Symbol:
16TDC100MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
100µF
Mounting
SMD
Operating voltage
16V DC
Operating current
1.8A
Impedance
50mΩ
Manufacturer series
POSCAP
Tolerance
±20%
Service life
1000h
Body dimensions
7.3x4.3x1.9mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Polymer - tantalum capacitors PANASONIC,
See other products from this series.:
*
16TDC100MYF
0 in TME stock
Net price for quantities from 3000 pcs - 1.32 USDGross price for quantities from 3000 pcs - 1.32 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.