+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16THV330M10X10.5

Capacitor: electrolytic; low ESR; SMD; 330uF; 16VDC; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
16THV330M10X10.5
TME Symbol:
16THV330M10X10.5-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Tolerance
±20%
Service life
3000h
Operating temperature
-40...125°C
Manufacturer series
THV
Conform to the norm
AEC-Q200
ESR value
0.2Ω
Gross weight1.8 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
See other products from this series.:
*
16THV330M10X10.5
500 in an external stock
Net price for quantities from 240 pcs - 0.29 USDGross price for quantities from 240 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 240.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.