+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17-10001

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; 8p8c; 4.83÷6.73mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-10001
TME Symbol:
17-10001

Specification

Manufacturer
Amphenol CONEC
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
bayonet, internal bayonet
Cable external diameter
4.83...6.73mm
Wire size
24AWG
IP rating
IP67
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
solid wire, strand
Body material
plastic
Operating temperature
-40...85°C
Gross weight20.62 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors Amphenol CONEC,
*
17-10001
2221 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.79 USDGross price for quantities from 5 pcs - 6.79 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 40 pcs - 5.25 USDGross price for quantities from 40 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs