+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17-10019

Coupler; socket; PIN: 8; Cat 5e; unshielded; 8p8c; IP67; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-10019
TME Symbol:
17-10019

Specification

Manufacturer
Amphenol CONEC
Type of transition
coupler
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Locking system
bayonet, external bayonet
IP rating
IP67
Mechanical mounting
for panel mounting, front side nut, rear side nut, screw
Spatial orientation
straight
Body material
plastic
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight25.24 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-10019
544 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 10 pcs - 10.11 USDGross price for quantities from 10 pcs - 10.11 USD
Net price for quantities from 100 pcs - 9.39 USDGross price for quantities from 100 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs