+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17-10044

Connector: RJ45; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c; IDC


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-10044
TME Symbol:
17-10044

Specification

Manufacturer
Amphenol CONEC
Type of connector
RJ45
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Operating temperature
-40...85°C
Gross weight66.59 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-10044
0 in TME stock
Net price for quantities from 100 pcs - 16.32 USDGross price for quantities from 100 pcs - 16.32 USD
Net price for quantities from 200 pcs - 15.18 USDGross price for quantities from 200 pcs - 15.18 USD
Net price for quantities from 300 pcs - 13.79 USDGross price for quantities from 300 pcs - 13.79 USD
Net price for quantities from 400 pcs - 12.73 USDGross price for quantities from 400 pcs - 12.73 USD
Net price for quantities from 500 pcs - 11.92 USDGross price for quantities from 500 pcs - 11.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs