+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17-101754

Coupler; coupler; PIN: 8; Cat 5e; shielded; 8p8c; IP67; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-101754
TME Symbol:
17-101754

Specification

Manufacturer
Amphenol CONEC
Type of transition
coupler
Connector
coupler
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
bayonet, external bayonet
IP rating
IP67
Mechanical mounting
for panel mounting, front side nut, rear side nut, screw
Spatial orientation
straight
Body material
copper alloy
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight69.71 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-101754
20 in TME stock
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 19.98 USD
Net price for quantities from 5 pcs - 18.31 USDGross price for quantities from 5 pcs - 18.31 USD
Net price for quantities from 10 pcs - 17.45 USDGross price for quantities from 10 pcs - 17.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs