+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | RJ45 | |
Connector | coupler | |
Ethernet category | Cat 5e | |
Connector variant | unshielded | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c | |
IP rating | IP67 | |
Colour | black | |
Mechanical mounting | for panel mounting, front side nut | |
Spatial orientation | straight | |
Kind of connector | female | |
Plating material | nickel | |
Operating temperature | -40...85°C |