+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17-300050

Protection cover; Locking: external bayonet,bayonet; IP67,IP68


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-300050
TME Symbol:
17-300050

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Locking system
bayonet, external bayonet
IP rating
IP67, IP68
Spatial orientation
straight
Gross weight12.03 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-300050
296 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 25 pcs - 6.13 USDGross price for quantities from 25 pcs - 6.13 USD
Net price for quantities from 50 pcs - 5.59 USDGross price for quantities from 50 pcs - 5.59 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
Net price for quantities from 200 pcs - 4.42 USDGross price for quantities from 200 pcs - 4.42 USD
Net price for quantities from 250 pcs - 4.23 USDGross price for quantities from 250 pcs - 4.23 USD
Net price for quantities from 500 pcs - 3.61 USDGross price for quantities from 500 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs