+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170002500022

Nut; hexagonal; M2,5; 0.45; polycarbonate; H: 2.4mm; 5mm


Manufacturer: ESSENTRA

Manufacturer part number:
170002500022
TME Symbol:
170002500022

Specification

Manufacturer
ESSENTRA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,5
Thread pitch
0.45
Material
polycarbonate
Height
2.4mm
Spanner size
5mm
Gross weight0.043 g
See other products in this category: Nuts ESSENTRA,
*
170002500022
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order
Packaging method by the manufacturer:
Bag = 100 pcs