+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17011002201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17011002201
TME Symbol:
17011002201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight12.54 g
Certificates
EAN code5713140119765
See other products in this category: Other connectors Harting HARTING,
*
17011002201
0 in TME stock
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
Net price for quantities from 50 pcs - 9.85 USDGross price for quantities from 50 pcs - 9.85 USD
No. of pieces (Multiplicity: 10)