+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17011102201

Connector: DIN 41612; socket; male; PIN: 110; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17011102201
TME Symbol:
17011102201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
110
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight6.06 g
Certificates
EAN code5713140119833
See other products in this category: Other connectors Harting HARTING,
*
17011102201
0 in TME stock
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
Net price for quantities from 20 pcs - 5.85 USDGross price for quantities from 20 pcs - 5.85 USD
Net price for quantities from 30 pcs - 5.62 USDGross price for quantities from 30 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
Net price for quantities from 200 pcs - 4.73 USDGross price for quantities from 200 pcs - 4.73 USD
No. of pieces (Multiplicity: 10)