+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17011322007

Connector: DIN 41612; male; PIN: 132; straight; soldering; 1A

Manufacturer: HARTING

Manufacturer part number:
17011322007
TME Symbol:
17011322007

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
132
Spatial orientation
straight
Electrical mounting
soldering
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Maximum current
1A
Gross weight14.21 g
Certificates
EAN code5713140198234
See other products in this category: Other connectors Harting HARTING,
*
17011322007
0 in TME stock
Net price for quantities from 10 pcs - 14.12 USDGross price for quantities from 10 pcs - 14.12 USD
Net price for quantities from 50 pcs - 12.50 USDGross price for quantities from 50 pcs - 12.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.