+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17011542203

Connector: DIN 41612; socket; male; PIN: 154; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17011542203
TME Symbol:
17011542203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
154
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight7.56 g
Certificates
EAN code5713140120150
See other products in this category: Other connectors Harting HARTING,
*
17011542203
0 in TME stock
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 200 pcs - 7.52 USDGross price for quantities from 200 pcs - 7.52 USD
Net price for quantities from 250 pcs - 7.41 USDGross price for quantities from 250 pcs - 7.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.