+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17030551201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17030551201
TME Symbol:
17030551201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ C, AFS 1, Tube
Operating temperature
-55...125°C
Gross weight2.988 g
Certificates
EAN code5713140198487
See other products in this category: Other connectors Harting HARTING,
*
17030551201
0 in TME stock
Net price for quantities from 20 pcs - 7.77 USDGross price for quantities from 20 pcs - 7.77 USD
Net price for quantities from 40 pcs - 7.32 USDGross price for quantities from 40 pcs - 7.32 USD
Net price for quantities from 60 pcs - 7.07 USDGross price for quantities from 60 pcs - 7.07 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
Net price for quantities from 200 pcs - 6.46 USDGross price for quantities from 200 pcs - 6.46 USD
Net price for quantities from 260 pcs - 6.35 USDGross price for quantities from 260 pcs - 6.35 USD
Net price for quantities from 500 pcs - 6.09 USDGross price for quantities from 500 pcs - 6.09 USD
Net price for quantities from 1000 pcs - 5.87 USDGross price for quantities from 1000 pcs - 5.87 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerTube = 20 pcs