+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17030771201

Contact; male; gold-plated; shielded; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17030771201
TME Symbol:
17030771201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
shielded
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM male type C, PL1, Tube
Operating temperature
-55...125°C
Gross weight6.86 g
Certificates
EAN code5713140198548
See other products in this category: Other connectors Harting HARTING,
*
17030771201
0 in TME stock
Net price for quantities from 20 pcs - 6.56 USDGross price for quantities from 20 pcs - 6.56 USD
Net price for quantities from 40 pcs - 6.24 USDGross price for quantities from 40 pcs - 6.24 USD
Net price for quantities from 60 pcs - 6.04 USDGross price for quantities from 60 pcs - 6.04 USD
Net price for quantities from 100 pcs - 5.83 USDGross price for quantities from 100 pcs - 5.83 USD
Net price for quantities from 260 pcs - 5.57 USDGross price for quantities from 260 pcs - 5.57 USD
No. of pieces (Multiplicity: 20)