+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17030772218

Connector: DIN 41612; THT

Manufacturer: HARTING

Manufacturer part number:
17030772218
TME Symbol:
17030772218

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Operating temperature
-55...125°C
Gross weight4 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17030772218
0 in TME stock
Net price for quantities from 20 pcs - 7.90 USDGross price for quantities from 20 pcs - 7.90 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.